0.8 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J0R8PBSTR

DigiKey Part Number
478-10771-2-ND - Tape & Reel (TR)
478-10771-1-ND - Cut Tape (CT)
478-10771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013J0R8PBSTR
Description
CAP THIN FILM 0.8PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.8 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013J0R8PBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.8 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.454
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.67700kr.36.77
50kr.2.84280kr.142.14
100kr.2.58610kr.258.61
500kr.2.15244kr.1,076.22
1.000kr.2.01821kr.2,018.21
2.500kr.1.87662kr.4,691.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.81496kr.9,074.80
10.000kr.1.74403kr.17,440.30
15.000kr.1.70849kr.25,627.35
25.000kr.1.66910kr.41,727.50
35.000kr.1.64606kr.57,612.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250