ST3215SB32768E0HPWAA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taitien
In Stock: 2.803
Unit Price: kr.4.95000
Datasheet
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3215SB32768E0HPWAA

DigiKey Part Number
478-ST3215SB32768E0HPWAATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST3215SB32768E0HPWAA
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
EDA/CAD Models
ST3215SB32768E0HPWAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XDBCZLNDMD-0.032768Taitien2.8031664-XDBCZLNDMD-0.032768CT-NDkr.4.95000Direct
Obsolete
This product is no longer manufactured. View Substitutes