CX3225SB24000D0FFJCC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 11.518
Unit Price: kr.4.37000
Datasheet
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB24000D0FFJCC

DigiKey Part Number
478-CX3225SB24000D0FFJCCTR-ND - Tape & Reel (TR)
478-CX3225SB24000D0FFJCCCT-ND - Cut Tape (CT)
478-CX3225SB24000D0FFJCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB24000D0FFJCC
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225SB24000D0FFJCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX3225SB24000D0FLJCCKYOCERA AVX11.518478-CX3225SB24000D0FLJCCCT-NDkr.4.37000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.4.43200kr.44.32
25kr.4.18960kr.104.74
50kr.4.01580kr.200.79
100kr.3.84900kr.384.90
250kr.3.63992kr.909.98
500kr.3.48940kr.1,744.70
1.000kr.3.34505kr.3,345.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.12852kr.9,385.56
6.000kr.2.99928kr.17,995.68
9.000kr.2.92621kr.26,335.89
15.000kr.2.83672kr.42,550.80
21.000kr.2.77932kr.58,365.72
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750