CX2520DB16000D0GEJCC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 275
Unit Price: kr.8.05000
Datasheet

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 14.900
Unit Price: kr.6.34000
Datasheet
16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
CX2520(DB,SB) Series

CX2520DB16000D0GEJCC

DigiKey Part Number
478-CX2520DB16000D0GEJCCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX2520DB16000D0GEJCC
Description
CRYSTAL 16.0000MHZ 8PF SMD
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2520DB16000D0GEJCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±15ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS11340-16MNDK (NIHON DEMPA KOGYO CO., LTD)275644-CS11340-16MCT-NDkr.8.05000Parametric Equivalent
STDCSW4-16MNDK (NIHON DEMPA KOGYO CO., LTD)14.900644-STDCSW4-16MCT-NDkr.6.34000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes