9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
006200509130000+
006200509130000+

006200509130000+

DigiKey Part Number
478-006200509130000+TR-ND - Tape & Reel (TR)
478-006200509130000+CT-ND - Cut Tape (CT)
478-006200509130000+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
006200509130000+
Description
CONN FFC FPC BOTTOM 9POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.114" (2.90mm)
Manufacturer
KYOCERA AVX
Locking Feature
Slide Lock
Series
Cable End Type
Straight
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Flat Flex Type
FFC, FPC
Housing Material
Plastic
Mounting Type
Surface Mount, Right Angle
Features
Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
9
Operating Temperature
-20°C ~ 85°C
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
3.94µin (0.10µm)
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
487952-9TE Connectivity AMP Connectors0487952-9-NDkr.7.07868Similar
84952-9TE Connectivity AMP Connectors4.997A101389CT-NDkr.7.42000Similar
In-Stock: 844
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.6.82200kr.68.22
25kr.6.39560kr.159.89
50kr.6.09020kr.304.51
100kr.5.79920kr.579.92
250kr.5.43540kr.1,358.85
500kr.5.17584kr.2,587.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.91623kr.4,916.23
2.000kr.4.68159kr.9,363.18
3.000kr.4.54961kr.13,648.83
5.000kr.4.38865kr.21,943.25
7.000kr.4.28578kr.30,000.46
10.000kr.4.17938kr.41,793.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250