Similar

487952-9 | |
|---|---|
DigiKey Part Number | 487952-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 487952-9 |
Description | CONN FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 487952-9 Models |
Category | Cable End Type Straight |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 150.0µin (3.81µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC3B07-09-T | GCT | 2.123 | 2073-FFC3B07-09-TCT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.7.07868 | kr.42,472.08 |
| Unit Price without VAT: | kr.7.07868 |
|---|---|
| Unit Price with VAT: | kr.8.84835 |


