VS-E7JX0212-M3/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10.648
Unit Price: kr.5.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.36380
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.960
Unit Price: kr.5.98000
Datasheet
New Product
Diode 1200 V 2A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-E7JX0212-M3/H

DigiKey Part Number
112-VS-E7JX0212-M3/HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-E7JX0212-M3/H
Description
RECTIFIER, HYPERFAST, 1200V, 2A,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 2A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
3 µA @ 1200 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.32869kr.4,650.41
7.000kr.1.22325kr.8,562.75
10.500kr.1.16954kr.12,280.17
17.500kr.1.10919kr.19,410.82
24.500kr.1.07345kr.26,299.53
35.000kr.1.07301kr.37,555.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.32869
Unit Price with VAT:kr.1.66086