Diode 1200 V 2A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-E7JX0212HM3/I

DigiKey Part Number
112-VS-E7JX0212HM3/ITR-ND - Tape & Reel (TR)
112-VS-E7JX0212HM3/ICT-ND - Cut Tape (CT)
112-VS-E7JX0212HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-E7JX0212HM3/I
Description
RECTIFIER, HYPERFAST, 1200V, 2A,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 1200 V 2A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
45 ns
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1200 V
Series
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1200 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-221AC (SlimSMA)
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-E7JX0212-M3/IVishay General Semiconductor - Diodes Division8.048112-VS-E7JX0212-M3/ICT-NDkr.6.02000Parametric Equivalent
In-Stock: 11.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.3.95000kr.39.50
100kr.2.56770kr.256.77
500kr.1.97262kr.986.31
1.000kr.1.78084kr.1,780.84
2.000kr.1.61940kr.3,238.80
5.000kr.1.44458kr.7,222.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.1.29049kr.18,066.86
28.000kr.1.20702kr.33,796.56
42.000kr.1.16452kr.48,909.84
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500