
320A-R100S00 | |
|---|---|
DigiKey Part Number | 4827-320A-R100S00TR-ND - Tape & Reel (TR) 4827-320A-R100S00CT-ND - Cut Tape (CT) 4827-320A-R100S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 320A-R100S00 |
Description | BOARD TO BOARD FLOATING RECEPTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 320A-R100S00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.12µin (0.130µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.73000 | kr.59.73 |
| 10 | kr.50.77800 | kr.507.78 |
| 25 | kr.47.59480 | kr.1,189.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.45.32240 | kr.2,266.12 |
| 100 | kr.43.15940 | kr.4,315.94 |
| 150 | kr.41.94247 | kr.6,291.37 |
| 250 | kr.40.45808 | kr.10,114.52 |
| 350 | kr.39.50997 | kr.13,828.49 |
| 500 | kr.38.52868 | kr.19,264.34 |
| 1.250 | kr.36.11932 | kr.45,149.15 |
| Unit Price without VAT: | kr.59.73000 |
|---|---|
| Unit Price with VAT: | kr.74.66250 |


