New at DigiKey
100 Position Connector Plug, Floating Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320A-P100R00

DigiKey Part Number
4827-320A-P100R00TR-ND - Tape & Reel (TR)
4827-320A-P100R00CT-ND - Cut Tape (CT)
4827-320A-P100R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
320A-P100R00
Description
BOARD TO BOARD FLOATING PLUG, MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Floating Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
320A-P100R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Floating
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
5.12µin (0.130µm)
Mated Stacking Heights
-
Height Above Board
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.64.75000kr.64.75
10kr.55.04700kr.550.47
25kr.51.59960kr.1,289.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.49.13540kr.2,456.77
100kr.46.79110kr.4,679.11
150kr.45.47167kr.6,820.75
250kr.43.86264kr.10,965.66
350kr.42.83429kr.14,992.00
500kr.41.77070kr.20,885.35
1.250kr.39.15880kr.48,948.50
Manufacturers Standard Package
Unit Price without VAT:kr.64.75000
Unit Price with VAT:kr.80.93750