
320A-P100R00 | |
|---|---|
DigiKey Part Number | 4827-320A-P100R00TR-ND - Tape & Reel (TR) 4827-320A-P100R00CT-ND - Cut Tape (CT) 4827-320A-P100R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 320A-P100R00 |
Description | BOARD TO BOARD FLOATING PLUG, MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Floating Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 320A-P100R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.12µin (0.130µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.81000 | kr.65.81 |
| 10 | kr.55.90600 | kr.559.06 |
| 25 | kr.52.40400 | kr.1,310.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.50.87080 | kr.2,543.54 |
| 100 | kr.48.44270 | kr.4,844.27 |
| 150 | kr.47.07707 | kr.7,061.56 |
| 250 | kr.45.41112 | kr.11,352.78 |
| 350 | kr.44.34649 | kr.15,521.27 |
| 500 | kr.43.24540 | kr.21,622.70 |
| Unit Price without VAT: | kr.65.81000 |
|---|---|
| Unit Price with VAT: | kr.82.26250 |


