Similar
Similar

AF2GSDI-ZAFXM | |
|---|---|
DigiKey Part Number | 1282-AF2GSDI-ZAFXM-ND |
Manufacturer | |
Manufacturer Product Number | AF2GSDI-ZAFXM |
Description | MEMORY CARD SD 2GB CLASS 6 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB Class 6 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 2GB | |
Speed | Class 6 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.311.73000 | kr.311.73 |
| 10 | kr.287.97400 | kr.2,879.74 |
| 32 | kr.276.13844 | kr.8,836.43 |
| 64 | kr.269.20406 | kr.17,229.06 |
| 128 | kr.262.38422 | kr.33,585.18 |
| Unit Price without VAT: | kr.311.73000 |
|---|---|
| Unit Price with VAT: | kr.389.66250 |








