Parametric Equivalent
Parametric Equivalent

S302TLNVE-C1000-3 | |
|---|---|
DigiKey Part Number | 3247-S302TLNVE-C1000-3-ND |
Manufacturer | |
Manufacturer Product Number | S302TLNVE-C1000-3 |
Description | MEMORY CARD SD 2GB CLASS 10 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB Class 10 SLC |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Delkin Devices, Inc. | Memory Size 2GB |
Series | Speed Class 10 |
Packaging Bulk | Technology SLC |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE02TLNVE-1D000-3 | Delkin Devices, Inc. | 40 | 3247-SE02TLNVE-1D000-3-ND | kr.708.62000 | Parametric Equivalent |
| FDMS002GSE-N300 | Flexxon Pte Ltd | 4 | 3052-FDMS002GSE-N300-ND | kr.536.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.843.09000 | kr.843.09 |
| 10 | kr.777.13200 | kr.7,771.32 |
| 25 | kr.751.49040 | kr.18,787.26 |
| 50 | kr.732.45000 | kr.36,622.50 |
| Unit Price without VAT: | kr.843.09000 |
|---|---|
| Unit Price with VAT: | kr.1,053.86250 |



