


H3KKH-2636M | |
|---|---|
DigiKey Part Number | H3KKH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-2636M |
Description | IDC CBL - HHPK26H/AE26M/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.04000 | kr.63.04 |
| 10 | kr.56.75500 | kr.567.55 |
| 25 | kr.53.46800 | kr.1,336.70 |
| 50 | kr.52.09600 | kr.2,604.80 |
| 100 | kr.50.72580 | kr.5,072.58 |
| 250 | kr.45.24160 | kr.11,310.40 |
| 500 | kr.42.49972 | kr.21,249.86 |
| 1.000 | kr.37.56429 | kr.37,564.29 |
| Unit Price without VAT: | kr.63.04000 |
|---|---|
| Unit Price with VAT: | kr.78.80000 |




