H3KKH-26 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3KKH-26 M
Part Number Breakdown

H3KKH-2606M

DigiKey Part Number
H3KKH-2606M-ND
Manufacturer
Manufacturer Product Number
H3KKH-2606M
Description
IDC CBL - HHPK26H/AE26M/HHPK26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.14000kr.43.14
10kr.38.97600kr.389.76
25kr.36.82040kr.920.51
50kr.35.92200kr.1,796.10
100kr.34.12610kr.3,412.61
250kr.30.53388kr.7,633.47
500kr.28.73780kr.14,368.90
1.000kr.25.14560kr.25,145.60
2.500kr.23.88831kr.59,720.78
Manufacturers Standard Package
Unit Price without VAT:kr.43.14000
Unit Price with VAT:kr.53.92500
Alternate Color
IDC CBL - HHPK26H/AE26G/HHPK26H
In-Stock: 0
Unit Price: kr.41.28000
Alternate Length
IDC CBL - HHPK26H/AE26M/HHPK26H
In-Stock: 0
Unit Price: kr.63.04000
IDC CBL - HHPK26H/AE26M/HHPK26H
In-Stock: 0
Unit Price: kr.52.16000