


H1WXH-2636M | |
|---|---|
DigiKey Part Number | H1WXH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-2636M |
Description | IDC CBL - HHPL24H/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.09000 | kr.46.09 |
| 10 | kr.41.67300 | kr.416.73 |
| 25 | kr.39.36640 | kr.984.16 |
| 50 | kr.38.40520 | kr.1,920.26 |
| 100 | kr.36.48540 | kr.3,648.54 |
| 250 | kr.32.64468 | kr.8,161.17 |
| 500 | kr.30.72428 | kr.15,362.14 |
| 1.000 | kr.26.88382 | kr.26,883.82 |
| Unit Price without VAT: | kr.46.09000 |
|---|---|
| Unit Price with VAT: | kr.57.61250 |


