


H1WXH-2636G | |
|---|---|
DigiKey Part Number | H1WXH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-2636G |
Description | IDC CBL - HHPL26H/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.12000 | kr.37.12 |
| 10 | kr.33.69600 | kr.336.96 |
| 25 | kr.31.91560 | kr.797.89 |
| 50 | kr.31.17320 | kr.1,558.66 |
| 100 | kr.29.68900 | kr.2,968.90 |
| 250 | kr.25.97760 | kr.6,494.40 |
| 500 | kr.25.23546 | kr.12,617.73 |
| 1.000 | kr.21.52435 | kr.21,524.35 |
| 2.500 | kr.20.03991 | kr.50,099.77 |
| Unit Price without VAT: | kr.37.12000 |
|---|---|
| Unit Price with VAT: | kr.46.40000 |


