Flat Ribbon Cable Multiple 50 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-50/F-1/300

DigiKey Part Number
AE50B-100-ND
Manufacturer
Manufacturer Product Number
AWG28-50/F-1/300
Description
CBL RIBN 50COND 0.039 MULTI 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 50 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.035" (0.89mm)
Packaging
Box
Ribbon Width
1.969" (50.01mm)
Part Status
Discontinued at DigiKey
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable
Voltage
300 V
Number of Conductors
50
Operating Temperature
-10°C ~ 105°C
Pitch
Ratings
UL Style 2651
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
100MOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 50COND 0.039 MULTI 300'
In-Stock: 3957
Unit Price: kr.45.52000
CBL RIBN 50COND 0.039 MULTI 5'
In-Stock: 0
Unit Price:
CBL RIBN 50COND 0.039 MULTI 10'
In-Stock: 0
Unit Price:
CBL RIBN 50COND 0.039 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 50COND 0.039 MULTI 50'
In-Stock: 0
Unit Price: