
AWG28-50/F-1/300 | |
|---|---|
DigiKey Part Number | AE50B-300-ND 123-AWG28-50/F-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-50/F-1/300 |
Description | CBL RIBN 50COND 0.039 MULTI 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 50 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Box Digi-Spool®, Continuous Spool | Ribbon Width 1.969" (50.01mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 50 | Operating Temperature -10°C ~ 105°C |
Pitch | Ratings UL Style 2651 |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.45.52000 | kr.45.52 |
| 5 | kr.36.32800 | kr.181.64 |
| 10 | kr.32.92400 | kr.329.24 |
| 25 | kr.28.90520 | kr.722.63 |
| 50 | kr.26.19440 | kr.1,309.72 |
| 100 | kr.23.74840 | kr.2,374.84 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | kr.21.17707 | kr.6,353.12 |
| 600 | kr.19.24655 | kr.11,547.93 |
| 900 | kr.18.21187 | kr.16,390.68 |
| 1.500 | kr.17.00101 | kr.25,501.52 |
| 2.100 | kr.16.30473 | kr.34,239.93 |
| Unit Price without VAT: | kr.45.52000 |
|---|---|
| Unit Price with VAT: | kr.56.90000 |







