
AWG28-08/F-1/300 | |
---|---|
DigiKey Part Number | AE08B-100-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-08/F-1/300 |
Description | CBL RIBN 8COND 0.039 MULTI 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 8 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.315" (8.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.484.16000 | kr.484.16 |
Unit Price without VAT: | kr.484.16000 |
---|---|
Unit Price with VAT: | kr.605.20000 |




