
AWG28-08/F-1/300 | |
---|---|
DigiKey Part Number | AE08B-300-ND 123-AWG28-08/F-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-08/F-1/300 |
Description | CBL RIBN 8COND 0.039 MULTI 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 8 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.315" (8.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.78000 | kr.6.78 |
2 | kr.6.17500 | kr.12.35 |
3 | kr.5.84667 | kr.17.54 |
5 | kr.5.44000 | kr.27.20 |
7 | kr.5.18429 | kr.36.29 |
10 | kr.4.93400 | kr.49.34 |
25 | kr.4.33680 | kr.108.42 |
50 | kr.3.92840 | kr.196.42 |
100 | kr.3.56030 | kr.356.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.3.04703 | kr.914.11 |
600 | kr.2.76417 | kr.1,658.50 |
900 | kr.2.61220 | kr.2,350.98 |
1.500 | kr.2.43396 | kr.3,650.94 |
2.100 | kr.2.32420 | kr.4,880.82 |
3.000 | kr.2.21410 | kr.6,642.30 |
7.500 | kr.2.07232 | kr.15,542.40 |
Unit Price without VAT: | kr.6.78000 |
---|---|
Unit Price with VAT: | kr.8.47500 |




