AT-K-26-10-S/500 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CNC Tech
In Stock: 0
Unit Price: kr.3.48659
Datasheet
10 Conductor Modular Straight Cable Silver 500' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-26-10-S/500

DigiKey Part Number
A0103R-500-ND
Manufacturer
Manufacturer Product Number
AT-K-26-10-S/500
Description
CABLE MOD FLAT 10COND SLVR 500'
Customer Reference
Detailed Description
10 Conductor Modular Straight Cable Silver 500' (152.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Assmann WSW Components
Conductor Strand
7/0.0063"
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Cable Width
0.425" (10.80mm)
Cable Type
Straight
Cable Height
0.097" (2.46mm)
Number of Conductors
10
Shielding
Unshielded
Length
500' (152.40m)
Conductor Material
Copper, Bare
Jacket Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530-26-10-SV-0500FCNC Tech0CN288-500-NDkr.3.48659Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Color
CABLE MOD FLAT 10COND BLACK 500'
In-Stock: 0
Unit Price: kr.2.81458
CABLE MOD FLAT 10COND WHT 500'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD FLAT 10COND SLVR 100'
In-Stock: 3000
Unit Price: kr.3.07050
CABLE MOD FLAT 10COND SLVR 1000'
In-Stock: 1000
Unit Price: kr.2.78567