10 Conductor Modular Straight Cable Silver 1000' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-26-10-S/1000

DigiKey Part Number
A0103R-1000-ND
Manufacturer
Manufacturer Product Number
AT-K-26-10-S/1000
Description
CABLE MOD FLAT 10COND SLVR 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Conductor Modular Straight Cable Silver 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Assmann WSW Components
Conductor Strand
7/0.0063"
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Cable Width
0.425" (10.80mm)
Cable Type
Straight
Cable Height
0.097" (2.46mm)
Number of Conductors
10
Shielding
Unshielded
Length
1000' (304.80m)
Conductor Material
Copper, Bare
Jacket Color
Silver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530-26-10-SV-1000FCNC Tech4CN289-1000-NDkr.3,379.47000Direct
In-Stock: 1.000 Feet
Check for Additional Incoming Stock
All prices are in DKK
Spool
LengthUnit Price (Per Foot)Ext Price
1.000kr.2.78567kr.2,785.67
2.000kr.2.64797kr.5,295.94
3.000kr.2.57002kr.7,710.06
5.000kr.2.47444kr.12,372.20
7.000kr.2.41306kr.16,891.42
10.000kr.2.34929kr.23,492.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.78567
Unit Price with VAT:kr.3.48209
Alternate Color
CABLE MOD FLAT 10COND WHT 1000'
In-Stock: 0
Unit Price: kr.2.61899
CABLE MOD FLAT 10COND BLK 1000'
In-Stock: 15000
Unit Price: kr.2.79651
Alternate Length
CABLE MOD FLAT 10COND SLVR 100'
In-Stock: 3000
Unit Price: kr.3.07050
CABLE MOD FLAT 10COND SLVR 500'
In-Stock: 0
Unit Price: