Similar

AMJE0909-0100-YEB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0100-YEB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0100-YEB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E601001 010S1 | Belden Inc. | 15 | BEL1492-ND | kr.185.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.18.32735 | kr.3,665.47 |
| Unit Price without VAT: | kr.18.32735 |
|---|---|
| Unit Price with VAT: | kr.22.90919 |





