
AMJE0909-0100-BUB-24 | |
|---|---|
DigiKey Part Number | AE11298-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0100-BUB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.17.21300 | kr.172.13 |
| 25 | kr.16.13640 | kr.403.41 |
| 50 | kr.15.36440 | kr.768.22 |
| 100 | kr.14.63020 | kr.1,463.02 |
| 250 | kr.13.71392 | kr.3,428.48 |
| 500 | kr.13.05938 | kr.6,529.69 |
| 1.000 | kr.12.43635 | kr.12,436.35 |
| 2.500 | kr.11.65830 | kr.29,145.75 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |




