
AK500/16-RA-6-2 | |
|---|---|
DigiKey Part Number | AE10680-ND |
Manufacturer | |
Manufacturer Product Number | AK500/16-RA-6-2 |
Description | CORD 16AWG IEC320 RA - CBL 6.56' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.89000 | kr.40.89 |
| 10 | kr.34.74600 | kr.347.46 |
| 25 | kr.32.56720 | kr.814.18 |
| 50 | kr.31.01280 | kr.1,550.64 |
| 100 | kr.29.53260 | kr.2,953.26 |
| 250 | kr.27.68392 | kr.6,920.98 |
| 500 | kr.27.44476 | kr.13,722.38 |
| Unit Price without VAT: | kr.40.89000 |
|---|---|
| Unit Price with VAT: | kr.51.11250 |






