1.64' (500.0mm) Power Cord Black IEC 320-C13, Right Angle To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500/16-RA-6-0.5

DigiKey Part Number
AE10677-ND
Manufacturer
Manufacturer Product Number
AK500/16-RA-6-0.5
Description
CORD 16AWG IEC320 RA - CBL 1.64'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.64' (500.0mm) Power Cord Black IEC 320-C13, Right Angle To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Assmann WSW Components
Length
1.64' (500.0mm)
Packaging
Box
Approval Agency Marking
UL
Part Status
Active
Approved Countries
United States
Style
Female Sockets (Slots) to Leads
Color
Black
1st Connector
IEC 320-C13, Right Angle
Voltage Rating
250V
2nd Connector
Cable
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-1603-2-SJT0-BL-00050-1CNC Tech4501175-800-1603-2-SJT0-BL-00050-1-NDkr.35.12000Parametric Equivalent
In-Stock: 105
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.29.86000kr.29.86
10kr.25.38500kr.253.85
25kr.23.79520kr.594.88
50kr.22.65920kr.1,132.96
100kr.21.57690kr.2,157.69
250kr.20.22588kr.5,056.47
500kr.19.26066kr.9,630.33
1.000kr.18.34200kr.18,342.00
2.500kr.17.19479kr.42,986.98
Manufacturers Standard Package
Unit Price without VAT:kr.29.86000
Unit Price with VAT:kr.37.32500
Alternate Length
CORD 16AWG IEC320 RA - CBL 3.28'
In-Stock: 0
Unit Price: kr.26.55448
CORD 16AWG IEC320 RA - CBL 4.92'
In-Stock: 0
Unit Price: kr.39.07200
CORD 16AWG IEC320 RA - CBL 6.56'
In-Stock: 1823
Unit Price: kr.60.36000