AK3030-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 0
Unit Price: kr.32.67330
Datasheet
AK3030-2-(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK3030-2

DigiKey Part Number
AE1410-ND
Manufacturer
Manufacturer Product Number
AK3030-2
Description
CABLE RCA DBL PHONO PLUG/JACK
Customer Reference
Detailed Description
Cable Stereo Phono (RCA) Jack (2) To Phono (RCA) Plug (2) 6.6' (2.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Phono (RCA) Jack (2)
2nd Connector
Phono (RCA) Plug (2)
Channels
Stereo
Length
6.6' (2.00m)
Color
Black
Shielding
Shielded
Usage
Extension
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes