Cable Stereo Phono (RCA) Jack (2) To Phono (RCA) Plug (2) 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770-20010-00200

DigiKey Part Number
1175-1459-ND
Manufacturer
Manufacturer Product Number
770-20010-00200
Description
CABLE 2RCA MALE-FEMALE 2M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo Phono (RCA) Jack (2) To Phono (RCA) Plug (2) 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phono (RCA) Jack (2)
2nd Connector
Phono (RCA) Plug (2)
Channels
Stereo
Length
6.6' (2.00m)
Color
Black
Shielding
Shielded
Usage
Extension
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.28.56550kr.2,856.55
Unit Price without VAT:kr.28.56550
Unit Price with VAT:kr.35.70688