50 Position Hinged Backshell Connector Yellow 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-50NB17

DigiKey Part Number
AE11462-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-50NB17
Description
CONN BACKSHELL 50POS 180DEG YLW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Position Hinged Backshell Connector Yellow 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-50NB17 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA), Nylon
Accessory Type
Hinged Backshell
Hardware
Cable Clamp
Number of Positions
50
Features
Mating Screws 4-40
Compatible Shell Size
D
Color
Yellow
Compatible D-Sub Size
50pos and HD78pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACOV-SUB-50NB15Assmann WSW Components12AE11452-NDkr.51.61000Parametric Equivalent
ACOV-SUB-50NB16Assmann WSW Components9AE11457-NDkr.51.61000Parametric Equivalent
ACOV-SUB-50NB18Assmann WSW Components97AE11467-NDkr.51.61000Parametric Equivalent
ACOV-SUB-50NB19Assmann WSW Components44AE11472-NDkr.51.61000Parametric Equivalent
6260-0101-05Encitech Connectors AB4704414-6260-0101-05-NDkr.17.31000Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.51.61000kr.51.61
10kr.43.86000kr.438.60
25kr.41.11120kr.1,027.78
50kr.39.14700kr.1,957.35
100kr.37.27860kr.3,727.86
250kr.34.94508kr.8,736.27
500kr.33.27816kr.16,639.08
1.000kr.31.69144kr.31,691.44
Manufacturers Standard Package
Unit Price without VAT:kr.51.61000
Unit Price with VAT:kr.64.51250