
ACOV-SUB-50NB18 | |
|---|---|
DigiKey Part Number | AE11467-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-50NB18 |
Description | CONN BACKSHELL 50P 180DEG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Green 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-50NB18 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Hinged Backshell | Hardware Cable Clamp |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Green |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.61000 | kr.51.61 |
| 10 | kr.43.86000 | kr.438.60 |
| 25 | kr.41.11120 | kr.1,027.78 |
| 50 | kr.39.14700 | kr.1,957.35 |
| 100 | kr.37.27860 | kr.3,727.86 |
| 250 | kr.34.94508 | kr.8,736.27 |
| 500 | kr.33.27816 | kr.16,639.08 |
| 1.000 | kr.31.69144 | kr.31,691.44 |
| Unit Price without VAT: | kr.51.61000 |
|---|---|
| Unit Price with VAT: | kr.64.51250 |

