ACOV-SUB-25MB37 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.62.08120
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 25
Unit Price: kr.83.24000
Datasheet

Parametric Equivalent


HARTING
In Stock: 9
Unit Price: kr.101.50000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.116.93810
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.107.91000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 510
Unit Price: kr.68.16000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 311
Unit Price: kr.74.24000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 23
Unit Price: kr.81.66000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.101.24860
Datasheet

Parametric Equivalent


Molex
In Stock: 469
Unit Price: kr.63.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 63
Unit Price: kr.55.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.56.55910
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.26.47926
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.25.83433
Datasheet
25 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-25MB37

DigiKey Part Number
AE11543-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-25MB37
Description
CONN BACKSHELL 25POS 45DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-25MB37 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
45°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACOV-SUB-25MB25Assmann WSW Components0AE11495-NDkr.62.08120Parametric Equivalent
ACOV-SUB-25MB33Assmann WSW Components25AE11527-NDkr.83.24000Parametric Equivalent
09670250334HARTING91195-5103-NDkr.101.50000Parametric Equivalent
09670250338HARTING009670250338-NDkr.116.93810Parametric Equivalent
1419728Phoenix Contact0277-1419728-NDkr.107.91000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.95.48000kr.95.48
10kr.81.15800kr.811.58
25kr.76.07480kr.1,901.87
50kr.72.44340kr.3,622.17
100kr.68.98680kr.6,898.68
250kr.64.67080kr.16,167.70
500kr.61.58702kr.30,793.51
1.000kr.58.65178kr.58,651.78
Manufacturers Standard Package
Unit Price without VAT:kr.95.48000
Unit Price with VAT:kr.119.35000