Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-25MB25 | |
|---|---|
DigiKey Part Number | AE11495-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-25MB25 |
Description | CONN BACKSHELL 25POS 45DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25MB25 Models |
Category | Cable Exit 45° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-25MB33 | Assmann WSW Components | 25 | AE11527-ND | kr.83.24000 | Parametric Equivalent |
| ACOV-SUB-25MB37 | Assmann WSW Components | 0 | AE11543-ND | kr.95.48000 | Parametric Equivalent |
| 09670250334 | HARTING | 9 | 1195-5103-ND | kr.101.50000 | Parametric Equivalent |
| 09670250338 | HARTING | 0 | 09670250338-ND | kr.127.70790 | Parametric Equivalent |
| 1419728 | Phoenix Contact | 0 | 277-1419728-ND | kr.107.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.62.08120 | kr.3,104.06 |
| Unit Price without VAT: | kr.62.08120 |
|---|---|
| Unit Price with VAT: | kr.77.60150 |














