
ACOV-SUB-15MB24 | |
|---|---|
DigiKey Part Number | AE11490-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB24 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB24 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-15MB26 | Assmann WSW Components | 112 | AE11498-ND | kr.58.58000 | Parametric Equivalent |
| ACOV-SUB-15MB30 | Assmann WSW Components | 4 | AE11514-ND | kr.82.93000 | Parametric Equivalent |
| ACOV-SUB-15MB36 | Assmann WSW Components | 9 | AE11538-ND | kr.101.38000 | Parametric Equivalent |
| ACOV-SUB-15MB38 | Assmann WSW Components | 55 | AE11546-ND | kr.78.68000 | Parametric Equivalent |
| ACOV-SUB-15MB40 | Assmann WSW Components | 12 | AE11555-ND | kr.57.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.97000 | kr.72.97 |
| 10 | kr.62.02400 | kr.620.24 |
| 25 | kr.58.13520 | kr.1,453.38 |
| 50 | kr.55.36080 | kr.2,768.04 |
| 100 | kr.52.71840 | kr.5,271.84 |
| 250 | kr.49.41952 | kr.12,354.88 |
| 500 | kr.47.06270 | kr.23,531.35 |
| 1.000 | kr.44.81898 | kr.44,818.98 |
| Unit Price without VAT: | kr.72.97000 |
|---|---|
| Unit Price with VAT: | kr.91.21250 |

