Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-L006EG-08CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-L006EG-08CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-L006EG-08CB01 |
Description | WIRE-TO-BOARD, HOUSING, 2.50MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-L001EG-08CB01 | Assmann WSW Components | 0 | 123-A-WBH-L001EG-08CB01-ND | kr.1.26927 | Parametric Equivalent |
| A-WBH-L001EG-08CB02 | Assmann WSW Components | 0 | 123-A-WBH-L001EG-08CB02-ND | kr.0.34781 | Parametric Equivalent |
| A-WBH-L005EG-08CB01 | Assmann WSW Components | 0 | 123-A-WBH-L005EG-08CB01-ND | kr.0.35000 | Parametric Equivalent |
| 1744417-8 | TE Connectivity AMP Connectors | 12.927 | A116488-ND | kr.1.14000 | Parametric Equivalent |
| 2391828-8 | TE Connectivity AMP Connectors | 0 | 17-2391828-8-ND | kr.0.52340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.50836 | kr.25,418.00 |
| Unit Price without VAT: | kr.0.50836 |
|---|---|
| Unit Price with VAT: | kr.0.63545 |







