
8-1971793-3 | |
|---|---|
DigiKey Part Number | A116744-ND |
Manufacturer | |
Manufacturer Product Number | 8-1971793-3 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Red 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-1971793-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.600 | kr.0.63335 | kr.13,680.36 |
| Unit Price without VAT: | kr.0.63335 |
|---|---|
| Unit Price with VAT: | kr.0.79169 |

