Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-L005EG-06CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-L005EG-06CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-L005EG-06CB01 |
Description | WIRE-TO-BOARD, HOUSING, 2.50MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-L001EG-06CB01 | Assmann WSW Components | 0 | 123-A-WBH-L001EG-06CB01-ND | kr.0.95683 | Parametric Equivalent |
| A-WBH-L001EG-06CB02 | Assmann WSW Components | 0 | 123-A-WBH-L001EG-06CB02-ND | kr.0.28620 | Parametric Equivalent |
| A-WBH-L006EG-06CB01 | Assmann WSW Components | 0 | 123-A-WBH-L006EG-06CB01-ND | kr.0.46515 | Parametric Equivalent |
| 1318993-1 | TE Connectivity AMP Connectors | 0 | 1318993-1-ND | kr.1.38394 | Parametric Equivalent |
| 1376477-6 | TE Connectivity AMP Connectors | 2.338 | A130990-ND | kr.3.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.26381 | kr.527.62 |
| Unit Price without VAT: | kr.0.26381 |
|---|---|
| Unit Price with VAT: | kr.0.32976 |












