6-1971793-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.69.91530
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.338
Unit Price: kr.182.57000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16.967
Unit Price: kr.54.45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.49.71542
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.429.19000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.30.57568
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 88.658
Unit Price: kr.44.84000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.24.70902
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 22.198
Unit Price: kr.128.12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.20.91508
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.141.95653
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 840
Unit Price: kr.281.86000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.42.41344
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.13.43841
6 Rectangular Connectors - Housings Plug Yellow 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1971793-4

DigiKey Part Number
A116716-ND
Manufacturer
Manufacturer Product Number
6-1971793-4
Description
CONN PLUG HSG 6POS 2.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Yellow 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
6-1971793-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
22.500kr.0.48756kr.10,970.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.48756
Unit Price with VAT:kr.0.60945