Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-D008EG-04CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-D008EG-04CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-D008EG-04CB02 |
Description | WIRE-TO-BOARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.049" (1.25mm) |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-D005EG-04CB01 | Assmann WSW Components | 0 | 123-A-WBH-D005EG-04CB01-ND | kr.0.28620 | Parametric Equivalent |
| A-WBH-D006EG-04CB01 | Assmann WSW Components | 0 | 123-A-WBH-D006EG-04CB01-ND | kr.0.68417 | Parametric Equivalent |
| A-WBH-D007EG-04CB02 | Assmann WSW Components | 0 | 123-A-WBH-D007EG-04CB02-ND | kr.0.47842 | Parametric Equivalent |
| 2-2371404-4 | TE Connectivity AMP Connectors | 0 | 17-2-2371404-4-ND | kr.0.54997 | Parametric Equivalent |
| 2371404-4 | TE Connectivity AMP Connectors | 21.846 | 17-2371404-4-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24566 | kr.2,456.60 |
| Unit Price without VAT: | kr.0.24566 |
|---|---|
| Unit Price with VAT: | kr.0.30708 |





