



2371404-4 | |
|---|---|
DigiKey Part Number | 17-2371404-4-ND |
Manufacturer | |
Manufacturer Product Number | 2371404-4 |
Description | SGI 1.25 PLUG HSG, 4P, KEY A, NA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2371404-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.61500 | kr.6.15 |
| 25 | kr.0.57320 | kr.14.33 |
| 50 | kr.0.54660 | kr.27.33 |
| 100 | kr.0.51990 | kr.51.99 |
| 250 | kr.0.48716 | kr.121.79 |
| 500 | kr.0.46396 | kr.231.98 |
| 1.000 | kr.0.44171 | kr.441.71 |
| 2.500 | kr.0.41403 | kr.1,035.08 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

