
A-USBC-32M1-EG-GSR02 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32M1-EG-GSR02TR-ND - Tape & Reel (TR) 123-A-USBC-32M1-EG-GSR02CT-ND - Cut Tape (CT) 123-A-USBC-32M1-EG-GSR02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32M1-EG-GSR02 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) | Current Rating (Amps) 3A |
Number of Contacts 24 | Voltage - Rated 5V |
Gender Plug | Mating Cycles 10000 |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shielding Shielded |
Mounting Type Surface Mount, Through Hole | Contact Finish Gold |
Mounting Feature Vertical | Shell/Shielding Material Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCNUS-UC-124SGF-SOVST | Suntsu Electronics, Inc. | 159 | 5173-SCNUS-UC-124SGF-SOVSTCT-ND | kr.13.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.8.85700 | kr.88.57 |
| 25 | kr.8.30040 | kr.207.51 |
| 50 | kr.7.90480 | kr.395.24 |
| 100 | kr.7.52620 | kr.752.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.96100 | kr.2,784.40 |
| 800 | kr.6.62871 | kr.5,302.97 |
| 1.200 | kr.6.44181 | kr.7,730.17 |
| 2.000 | kr.6.21384 | kr.12,427.68 |
| 2.800 | kr.6.06815 | kr.16,990.82 |
| 4.000 | kr.5.91746 | kr.23,669.84 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |





