USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCNUS-UC-124SGF-SOVST

DigiKey Part Number
5173-SCNUS-UC-124SGF-SOVST-ND - Tape & Reel (TR)
5173-SCNUS-UC-124SGF-SOVSTCT-ND - Cut Tape (CT)
5173-SCNUS-UC-124SGF-SOVSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCNUS-UC-124SGF-SOVST
Description
CONN RCP USB3.1 TYPEC SMD & TH
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Through Hole
Manufacturer
Suntsu Electronics, Inc
Mounting Feature
Vertical
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-45°C ~ 85°C
Part Status
Active
Number of Ports
1
Connector Type
USB-C (USB TYPE-C)
Current Rating (Amps)
0.25A, 1.25A, 3A
Number of Contacts
24
Mating Cycles
10000
Gender
Receptacle
Shielding
Shielded
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB4115-03-CGCT32.3392073-USB4115-03-CCT-NDkr.6.59000Similar
A-USBC-32F1-EG-GSR01Assmann WSW Components2.468123-A-USBC-32F1-EG-GSR01CT-NDkr.11.03000Parametric Equivalent
A-USBC-32F1-EG-GSR09Assmann WSW Components4.174123-A-USBC-32F1-EG-GSR09CT-NDkr.9.70000Parametric Equivalent
A-USBC-32F1-EG-KSR06Assmann WSW Components458123-A-USBC-32F1-EG-KSR06CT-NDkr.14.90000Parametric Equivalent
A-USBC-32F1-EG-KST01Assmann WSW Components4.987123-A-USBC-32F1-EG-KST01CT-NDkr.9.26000Parametric Equivalent
In-Stock: 159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.11.52600kr.115.26
25kr.10.80600kr.270.15
50kr.10.28860kr.514.43
100kr.9.79720kr.979.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.18312kr.2,295.78
500kr.8.74476kr.4,372.38
750kr.8.49805kr.6,373.54
1.250kr.8.19737kr.10,246.71
1.750kr.8.00514kr.14,009.00
2.500kr.7.80629kr.19,515.72
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250