
A-USBC-32F1-EG-GSR09 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F1-EG-GSR09TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EG-GSR09CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EG-GSR09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EG-GSR09 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCNUS-UC-124SGF-SOVST | Suntsu Electronics, Inc. | 159 | 5173-SCNUS-UC-124SGF-SOVSTCT-ND | kr.13.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.8.23600 | kr.82.36 |
| 25 | kr.7.71720 | kr.192.93 |
| 50 | kr.7.34680 | kr.367.34 |
| 100 | kr.6.99620 | kr.699.62 |
| 250 | kr.6.55760 | kr.1,639.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.6.01962 | kr.3,611.77 |
| 1.200 | kr.5.73231 | kr.6,878.77 |
| 1.800 | kr.5.57068 | kr.10,027.22 |
| 3.000 | kr.5.37355 | kr.16,120.65 |
| 4.200 | kr.5.24757 | kr.22,039.79 |
| 6.000 | kr.5.11727 | kr.30,703.62 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

