USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-20F0-EA-GSR16

DigiKey Part Number
123-A-USBC-20F0-EA-GSR16TR-ND - Tape & Reel (TR)
123-A-USBC-20F0-EA-GSR16CT-ND - Cut Tape (CT)
123-A-USBC-20F0-EA-GSR16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-USBC-20F0-EA-GSR16
Description
CONN RCPT USB2.0 TYPC 16P SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Manufacturer
Assmann WSW Components
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
100VAC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1003-030-01210-TRCNC Tech9.4601175-1003-030-01210-TRCT-NDkr.6.34000Parametric Equivalent
In-Stock: 4.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.56000kr.17.56
10kr.14.89900kr.148.99
25kr.13.96560kr.349.14
50kr.13.29760kr.664.88
100kr.12.66220kr.1,266.22
250kr.11.86900kr.2,967.25
500kr.11.30258kr.5,651.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.10.21860kr.15,327.90
3.000kr.9.73127kr.29,193.81
4.500kr.9.45711kr.42,557.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.56000
Unit Price with VAT:kr.21.95000