
A-USBC-20F0-EV-GRP01 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EV-GRP01-ND |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EV-GRP01 |
Description | CONN RCPT USB2.0 TYPEC 24POS RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -45°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 5V |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Through Hole, Right Angle | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Vertical, Flag | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.8.40100 | kr.84.01 |
| 25 | kr.7.87160 | kr.196.79 |
| 50 | kr.7.49380 | kr.374.69 |
| 170 | kr.6.87371 | kr.1,168.53 |
| 340 | kr.6.54529 | kr.2,225.40 |
| 510 | kr.6.36051 | kr.3,243.86 |
| 1.020 | kr.6.05694 | kr.6,178.08 |
| 2.550 | kr.5.67785 | kr.14,478.52 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |




