A-USB/2-A-E-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.3.42702
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.4.85251
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.4.38094
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.5.53037
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.6.84428
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 5.516
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 4.157
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 4.211
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.14.27000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 824
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 3.113
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 960
Unit Price: kr.11.67000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.11.86000
Datasheet
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB/2-A-E-BK

DigiKey Part Number
123-A-USB/2-A-E-BK-ND
Manufacturer
Manufacturer Product Number
A-USB/2-A-E-BK
Description
USB 2.0, A-FEMALE, 2.00MM, 4PIN,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Manufacturer
Assmann WSW Components
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1.5A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical, Flag
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-USB A-E-BKAssmann WSW Components0123-A-USBA-E-BK-NDkr.3.42702Parametric Equivalent
A-USB A-E-THRAssmann WSW Components0123-A-USBA-E-THR-NDkr.4.85251Parametric Equivalent
A-USB A-E-THR-BKAssmann WSW Components0123-A-USBA-E-THR-BK-NDkr.4.38094Parametric Equivalent
A-USB/2-A-E-THRAssmann WSW Components0123-A-USB/2-A-E-THR-NDkr.5.53037Parametric Equivalent
A-USB/2-A-E-THR-BKAssmann WSW Components0123-A-USB/2-A-E-THR-BK-NDkr.6.84428Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
8.000kr.5.19424kr.41,553.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.19424
Unit Price with VAT:kr.6.49280