
GSB19120KHR | |
|---|---|
DigiKey Part Number | 664-GSB19120KHR-ND |
Manufacturer | |
Manufacturer Product Number | GSB19120KHR |
Description | USB 2.0 STANDARD A, UPRIGHT DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB19120KHR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVPCUA20 | Switchcraft Inc. | 960 | 137-RAVPCUA20-ND | kr.11.67000 | Parametric Equivalent |
| USB-A-S-S-B-VU-R | Samtec Inc. | 0 | 612-USB-A-S-S-B-VU-R-ND | kr.11.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.80600 | kr.48.06 |
| 25 | kr.4.50160 | kr.112.54 |
| 50 | kr.4.28720 | kr.214.36 |
| 100 | kr.4.08170 | kr.408.17 |
| 250 | kr.3.82580 | kr.956.45 |
| 500 | kr.3.64296 | kr.1,821.48 |
| 1.000 | kr.3.46906 | kr.3,469.06 |
| 2.500 | kr.3.25186 | kr.8,129.65 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |


