Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-TD04 | |
|---|---|
DigiKey Part Number | A-TB500-TD04-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-TD04 |
Description | TERM BLK 4POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-TD04 Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 250 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-TB04 | Assmann WSW Components | 0 | A-TB500-TB04-ND | kr.4.52293 | Parametric Equivalent |
| OSTTB040161 | On Shore Technology Inc. | 44 | ED2572-ND | kr.12.55000 | Parametric Equivalent |
| OSTTD040161 | On Shore Technology Inc. | 0 | ED2620-ND | kr.6.28019 | Parametric Equivalent |
| TB0401610000G | Amphenol Anytek | 0 | TB0401610000G-ND | kr.3.84687 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.75507 | kr.9,510.14 |
| Unit Price without VAT: | kr.4.75507 |
|---|---|
| Unit Price with VAT: | kr.5.94384 |


