A-TB500-TB04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.4.75507
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 44
Unit Price: kr.12.55000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.6.28019
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.3.84687
Datasheet
Image for A-TB500-TB04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB500-TB04

DigiKey Part Number
A-TB500-TB04-ND
Manufacturer
Manufacturer Product Number
A-TB500-TB04
Description
TERM BLK 4POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB500-TB04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Assmann WSW Components
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
4
Clamp Material - Plating
Steel, Stainless
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Vertical with Board
Torque - Screw
0.3 Nm (2.6 Lb-In)
Current
16 A
Screw Thread
M3
Voltage
250 V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB500-TD04Assmann WSW Components0A-TB500-TD04-NDkr.4.75507Parametric Equivalent
OSTTB040161On Shore Technology Inc.44ED2572-NDkr.12.55000Parametric Equivalent
OSTTD040161On Shore Technology Inc.0ED2620-NDkr.6.28019Parametric Equivalent
TB0401610000GAmphenol Anytek0TB0401610000G-NDkr.3.84687Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.4.52293kr.9,045.86
Unit Price without VAT:kr.4.52293
Unit Price with VAT:kr.5.65366