Similar
Similar
Similar
Similar

A-TB500-OP03 | |
|---|---|
DigiKey Part Number | A-TB500-OP03-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-OP03 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Unshrouded | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Contact Material Brass |
Positions Per Level 3 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.079" (2.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546931-3 | TE Connectivity AMP Connectors | 0 | A97966-ND | kr.3.28975 | Similar |
| 1776489-3 | TE Connectivity AMP Connectors | 0 | 1776489-3-ND | kr.1.67270 | Similar |
| 1933192 | Phoenix Contact | 18.737 | 277-1646-ND | kr.1.84000 | Similar |
| 282832-3 | TE Connectivity AMP Connectors | 34 | A113315-ND | kr.5.26000 | Similar |
| ESZH03160 | Amphenol PCD Shenzhen | 500 | ESZH03160-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.75506 | kr.1,510.12 |
| Unit Price without VAT: | kr.0.75506 |
|---|---|
| Unit Price with VAT: | kr.0.94383 |






